Technical documents
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Monut
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
10kPa
Country of Origin
United States
Stock information temporarily unavailable.
€ 1,328.56
€ 29.524 Each (In a Tube of 45) (ex VAT)
TE Connectivity Pressure Sensor, 10kPa Operating Max, PCB Monut, 16-Pin, SOIC
45
€ 1,328.56
€ 29.524 Each (In a Tube of 45) (ex VAT)
TE Connectivity Pressure Sensor, 10kPa Operating Max, PCB Monut, 16-Pin, SOIC
Stock information temporarily unavailable.
45
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Monut
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
10kPa
Country of Origin
United States