TE Connectivity, Plug Panel Mount SHV Connector, Solder Termination, Straight Body

Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SHV Connector
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Nickel
Contact Plating
Gold
Country of Origin
Mexico
Product details
TE Connectivity RF Coaxial SHV Solder Jack Connectors
RF coaxial SHV solder jack connectors with nickel body plating, gold plated centre contact and solder coaxial cable terminations. Stock number 745-5731 has a square panel mounting flange with 4 x mounting holes.
Stock number 713-1019 is bulkhead mounting and supplied with jam nut and lockwasher
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
€ 30.26
€ 30.26 Each (ex VAT)
Standard
1
€ 30.26
€ 30.26 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 30.26 |
15 - 49 | € 28.52 |
50 - 99 | € 26.47 |
100 - 249 | € 25.54 |
250+ | € 24.58 |
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SHV Connector
Gender
Male
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Body Plating
Nickel
Contact Plating
Gold
Country of Origin
Mexico
Product details
TE Connectivity RF Coaxial SHV Solder Jack Connectors
RF coaxial SHV solder jack connectors with nickel body plating, gold plated centre contact and solder coaxial cable terminations. Stock number 745-5731 has a square panel mounting flange with 4 x mounting holes.
Stock number 713-1019 is bulkhead mounting and supplied with jam nut and lockwasher
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.