TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 265-0734Brand: TE ConnectivityManufacturers Part No.: 5-103908-4Distrelec Article No.: 30270266

Technical documents
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 38.41
€ 1.097 Each (In a Tube of 35) (ex VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
35
€ 38.41
€ 1.097 Each (In a Tube of 35) (ex VAT)
TE Connectivity AMPMODU MTE Series PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
35
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
35 - 140 | € 1.097 | € 38.41 |
175 - 315 | € 1.074 | € 37.58 |
350+ | € 0.956 | € 33.45 |
Technical documents
Specifications
Brand
TE ConnectivitySeries
AMPMODU MTE
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Country of Origin
Mexico