Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
FASTIN-FASTON .250
Minimum Wire Size mm²
0.82mm²
Gender
Female
Maximum Wire Size mm²
2.08mm²
Tab Size
7.49 x 3.3mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
21.34mm
Series Number
250
Country of Origin
Italy
€ 1,212.50
€ 1,212.50 1 Reel of 12000 (ex VAT)
1
€ 1,212.50
€ 1,212.50 1 Reel of 12000 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
FASTIN-FASTON .250
Minimum Wire Size mm²
0.82mm²
Gender
Female
Maximum Wire Size mm²
2.08mm²
Tab Size
7.49 x 3.3mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
21.34mm
Series Number
250
Country of Origin
Italy