TE Connectivity, MULTILOCK 040 Connector Housing, 2.5mm Pitch, 17 Way, 3 Row

RS Stock No.: 720-1244PBrand: TE ConnectivityManufacturers Part No.: 353027-1
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

17

Number Of Rows

3

Pitch

2.5mm

Mounting Type

Cable Mount

Series

Multilock 040

Body Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.54

€ 4.54 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, MULTILOCK 040 Connector Housing, 2.5mm Pitch, 17 Way, 3 Row
Select packaging type

€ 4.54

€ 4.54 Each (Supplied in a Bag) (ex VAT)

TE Connectivity, MULTILOCK 040 Connector Housing, 2.5mm Pitch, 17 Way, 3 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

17

Number Of Rows

3

Pitch

2.5mm

Mounting Type

Cable Mount

Series

Multilock 040

Body Orientation

Straight

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more