Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Italy
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors
TE Connectivity MIC (Multiple Interlock Connectors) Range
€ 6,018.00
€ 2.006 Each (On a Reel of 3000) (ex VAT)
3000
€ 6,018.00
€ 2.006 Each (On a Reel of 3000) (ex VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Multi-Interlock Mark II Connector Housing
Series
Multi-Interlock Mark II
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Contact Plating
Tin
Contact Material
Brass
Country of Origin
Italy
Product details
TE Connectivity MIC (Multiple Interlock Connectors) Series II Tab and Receptacle Contacts
A range of tab and receptacle crimp contacts for use with Series II MIC (Multiple Interlock Connector) connectors