Technical documents
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
36
For Use With
C-92-NA Connector
Length
63.5mm
Diameter
55.58mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
€ 33.39
€ 33.39 Each (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 36 diameter 55.58mm for use with C-92-NA Connector
1
€ 33.39
€ 33.39 Each (ex VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 36 diameter 55.58mm for use with C-92-NA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
36
For Use With
C-92-NA Connector
Length
63.5mm
Diameter
55.58mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
