TE Connectivity 6mm Spring Contact

RS Stock No.: 261-0932Brand: TE ConnectivityManufacturers Part No.: 2339640-1
brand-logo
View all in Grounding Contacts

Technical documents

Specifications

Series

2339640

Material

Copper Alloy

Current Rating

100mA

Fixing Method

Mounting Screw

Contact Plating

Nickel Over Gold

Dimensions

6 x 2.50 x 4.25mm

Height

6mm

Length

4.25mm

Width

2.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 7.67

€ 0.767 Each (In a Pack of 10) (ex VAT)

TE Connectivity 6mm Spring Contact
Select packaging type

€ 7.67

€ 0.767 Each (In a Pack of 10) (ex VAT)

TE Connectivity 6mm Spring Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.767€ 7.67
50 - 90€ 0.72€ 7.20
100 - 240€ 0.673€ 6.73
250 - 490€ 0.625€ 6.25
500+€ 0.625€ 6.25

Technical documents

Specifications

Series

2339640

Material

Copper Alloy

Current Rating

100mA

Fixing Method

Mounting Screw

Contact Plating

Nickel Over Gold

Dimensions

6 x 2.50 x 4.25mm

Height

6mm

Length

4.25mm

Width

2.5mm

Country of Origin

Taiwan, Province Of China