TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4037Brand: TE ConnectivityManufacturers Part No.: 2331398-1
brand-logo
View all in Detector Switches

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

€ 43.07

€ 0.861 Each (In a Tube of 50) (ex VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated

€ 43.07

€ 0.861 Each (In a Tube of 50) (ex VAT)

TE Connectivity Detector Switch, SPST, 5 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 0.861€ 43.07
100 - 100€ 0.838€ 41.89
150+€ 0.838€ 41.89

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Through Hole

Actuator Type

Push Button

Contact Current Rating

5 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China