TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Socket, Male, CPC Series 2 Series

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Mating Type
Screw On
Shell Size
11
Housing Material
Nylon
Series Number
2
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 12.80
€ 12.80 Each (ex VAT)
1
€ 12.80
€ 12.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Crimp
Series
CPC Series 2
Body Orientation
Straight
Mating Type
Screw On
Shell Size
11
Housing Material
Nylon
Series Number
2
Product details
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.