TE Connectivity 4 Way Female Mini CT Unterminated Wire to Board Cable, 158.8mm

RS Stock No.: 164-7442Brand: TE ConnectivityManufacturers Part No.: 2058943-3
brand-logo
View all in Wire to Board Cables

Technical documents

Specifications

Connector 1

Mini CT

Series

Mini-CT

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Pitch

1.5mm

Cable Length

158.8mm

Voltage Rating

70 V

Current Rating

3 A

Cable Type

Connector Cable Assembly

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Product details

TE Connectivity 1.5 mm Mini-CT Cable Assemblies

1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings feature polarization to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers. They are also suitable for use with the inverted SMT through board lighting connectors

Features and Benefits

• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection

Product Application Information

These miniature 1.5 mm Mini-CT cable assemblies are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 122.72

€ 2.454 Each (In a Bag of 50) (ex VAT)

TE Connectivity 4 Way Female Mini CT Unterminated Wire to Board Cable, 158.8mm

€ 122.72

€ 2.454 Each (In a Bag of 50) (ex VAT)

TE Connectivity 4 Way Female Mini CT Unterminated Wire to Board Cable, 158.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Connector 1

Mini CT

Series

Mini-CT

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Pitch

1.5mm

Cable Length

158.8mm

Voltage Rating

70 V

Current Rating

3 A

Cable Type

Connector Cable Assembly

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Product details

TE Connectivity 1.5 mm Mini-CT Cable Assemblies

1.5 mm Mini-CT wire to board cable assemblies consisting of a Mini-CT receptacle connector terminated with 158.80 mm pigtail leads. The Mini-CT receptacle connectors housings have a miniature compact design with a height of just 6 mm. The connector housings feature polarization to prevent mis-mating and feature a detent locking mechanism for a secure mating connection. These 1.5 mm Mini-CT crimp receptacle housings will mate with all the Mini-CT PCB headers. They are also suitable for use with the inverted SMT through board lighting connectors

Features and Benefits

• Compact design
• Polarization to prevent mis-mating
• Detent lock mechanism for secure connection

Product Application Information

These miniature 1.5 mm Mini-CT cable assemblies are ideal for use in harness manufacture and can be used in a wide range of applications. These applications include business equipment, industrial machines, C-TV, Audio, air conditioning and LED lighting controls and illumination

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more