TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

RS Stock No.: 909-7937Brand: TE ConnectivityManufacturers Part No.: RT33K024Distrelec Article No.: 13721196
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

30000 (Electrical) Operations, 30000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CSA, cULus, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Domestic Appliances, Heating Control, Lighting Controls

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.26

€ 8.26 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST

€ 8.26

€ 8.26 Each (ex VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 99€ 8.26
100 - 249€ 7.12
250 - 499€ 7.04
500+€ 6.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

RT1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

30000 (Electrical) Operations, 30000000 (Mechanical) Operations

Contact Material

Silver Alloy

Standards Met

CSA, cULus, VDE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kVrms

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Domestic Appliances, Heating Control, Lighting Controls

Product details

RT1& RT2 Series - Bistable/Latching Relays

From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)

Features and Benefits:

• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more