TE Connectivity Male Circular Connector Dust Cap, Shell Size 2.5, PBT

RS Stock No.: 164-7120Brand: TE ConnectivityManufacturers Part No.: 185636-1
brand-logo
View all in Circular Connector Dust Caps

Technical documents

Specifications

Gender

Male

Shell Size

2.5

Material

PBT

Colour

Black

Product details

TE Connectivity 2.5mm Circular Connector Protective Caps

Circular connector dust cap for the TE Connectivity series of DIN 72585 plugs. The dust caps are made from black PBT and have a wide operating temperature range. See part number 395-7331 for typical plug.

TE Connectivity Plastic Circular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 912.73

€ 2.608 Each (In a Box of 350) (ex VAT)

TE Connectivity Male Circular Connector Dust Cap, Shell Size 2.5, PBT

€ 912.73

€ 2.608 Each (In a Box of 350) (ex VAT)

TE Connectivity Male Circular Connector Dust Cap, Shell Size 2.5, PBT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

Male

Shell Size

2.5

Material

PBT

Colour

Black

Product details

TE Connectivity 2.5mm Circular Connector Protective Caps

Circular connector dust cap for the TE Connectivity series of DIN 72585 plugs. The dust caps are made from black PBT and have a wide operating temperature range. See part number 395-7331 for typical plug.

TE Connectivity Plastic Circular

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more