Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
PIDG FASTON .187
Minimum Wire Size mm²
0.3mm²
Gender
Female
Maximum Wire Size mm²
0.9mm²
Tab Size
4.75 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
20.83mm
Country of Origin
United States
Product details
TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
TE Connectivity PIDG Terminals
€ 33.63
€ 0.673 Each (In a Pack of 50) (ex VAT)
50
€ 33.63
€ 0.673 Each (In a Pack of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | € 0.673 | € 33.63 |
250+ | € 0.555 | € 27.73 |
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle
Series
PIDG FASTON .187
Minimum Wire Size mm²
0.3mm²
Gender
Female
Maximum Wire Size mm²
0.9mm²
Tab Size
4.75 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Termination Method
Crimp
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
20.83mm
Country of Origin
United States
Product details
TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²