TE Connectivity CROWN EDGE Series Vertical Receptacle Edge Connector, Board Mount, 30-Contacts, 2.5mm Pitch, Surface

RS Stock No.: 501-212Brand: TE ConnectivityManufacturers Part No.: 1766336-1
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Body Orientation

Vertical

Gender

Receptacle

Number Of Contacts

30

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Series

CROWN EDGE

Country of Origin

China

€ 344.42

€ 344.42 1 Pack of 20 (ex VAT)

TE Connectivity CROWN EDGE Series Vertical Receptacle Edge Connector, Board Mount, 30-Contacts, 2.5mm Pitch, Surface

€ 344.42

€ 344.42 1 Pack of 20 (ex VAT)

TE Connectivity CROWN EDGE Series Vertical Receptacle Edge Connector, Board Mount, 30-Contacts, 2.5mm Pitch, Surface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Body Orientation

Vertical

Gender

Receptacle

Number Of Contacts

30

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Series

CROWN EDGE

Country of Origin

China