TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 462-133Brand: TE ConnectivityManufacturers Part No.: 1658525-9
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.

Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row

P.O.A.

TE Connectivity 20-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Tin over Nickel

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PET

Contact Material

Beryllium Copper

Product details

TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors

AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are made from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.

Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in