Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Number of Fuses
None
Switch Type
1 Pole
Termination Method
Faston
Current Rating
15A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
IEC Connector Type
C14
Country of Origin
China
Product details
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
Number of Fuses
None
Switch Type
1 Pole
Termination Method
Faston
Current Rating
15A
Voltage Rating
250 V ac
Mounting Type
Flange Mount
Operating Frequency
50/60Hz
IEC Connector Type
C14
Country of Origin
China
Product details
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting