TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.: 471-424Brand: TE ConnectivityManufacturers Part No.: 1480 424 163304 2
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

Commercial MATE-N-LOK

For Use With

MATE-N-LOK, Socket

Body Orientation

Straight

Length

26.39mm

Width

7.87mm

Housing Material

Nylon

Country of Origin

China

Product details

Disk Drive Connectors

Accepts 0.5mm² to 1.05mm² wiring
Rating 15A (max at 125°C), to 250V a.c./d.c.

PCB Mounting

Straight plug with solder contacts

In-line socket

Housing with crimp socket contacts

In-line plug

Housing with crimp pin contacts

Disk Drive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 14.46

€ 2.891 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

€ 14.46

€ 2.891 Each (In a Pack of 5) (ex VAT)

TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95€ 2.891€ 14.46
100 - 370€ 2.679€ 13.39
375 - 1495€ 2.561€ 12.80
1500 - 2995€ 2.478€ 12.39
3000+€ 2.407€ 12.04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Mounting Type

Cable Mount

Series

Commercial MATE-N-LOK

For Use With

MATE-N-LOK, Socket

Body Orientation

Straight

Length

26.39mm

Width

7.87mm

Housing Material

Nylon

Country of Origin

China

Product details

Disk Drive Connectors

Accepts 0.5mm² to 1.05mm² wiring
Rating 15A (max at 125°C), to 250V a.c./d.c.

PCB Mounting

Straight plug with solder contacts

In-line socket

Housing with crimp socket contacts

In-line plug

Housing with crimp pin contacts

Disk Drive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more