TE Connectivity 10A, 120 V ac, 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1

RS Stock No.: 186-3582Brand: TE ConnectivityManufacturers Part No.: 1609112-3
brand-logo
View all in IEC Filters

Technical documents

Specifications

Series

Corcom C

Gender

Male

Switch Type

2 Pole

Current Rating

10A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Float Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

28.94mm

Dimensions

44.2 x 28.94 x 41.2mm

Height

41.2mm

Stock information temporarily unavailable.

€ 455.46

€ 10.844 Each (In a Box of 42) (ex VAT)

TE Connectivity 10A, 120 V ac, 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1

€ 455.46

€ 10.844 Each (In a Box of 42) (ex VAT)

TE Connectivity 10A, 120 V ac, 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Corcom C

Gender

Male

Switch Type

2 Pole

Current Rating

10A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Float Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Operating Temperature Range

-10 °C → +40 °C

Depth

28.94mm

Dimensions

44.2 x 28.94 x 41.2mm

Height

41.2mm