Technical documents
Specifications
Brand
TE ConnectivityType
Pin
Series
DEUTSCH, DEUTSCH Common Contact
Contact Plating
Tin
Current Rating
13A
Mounting Type
Wire
Country of Origin
United States
Stock information temporarily unavailable.
€ 12.98
€ 0.26 Each (Supplied as a Tape) (ex VAT)
TE Connectivity, DEUTSCH, DEUTSCH Common Contact Wire Pin
Select packaging type
Standard
50
€ 12.98
€ 0.26 Each (Supplied as a Tape) (ex VAT)
TE Connectivity, DEUTSCH, DEUTSCH Common Contact Wire Pin
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 450 | € 0.26 | € 12.98 |
500 - 950 | € 0.236 | € 11.80 |
1000 - 1950 | € 0.236 | € 11.80 |
2000 - 3950 | € 0.189 | € 9.44 |
4000+ | € 0.189 | € 9.44 |
Technical documents
Specifications
Brand
TE ConnectivityType
Pin
Series
DEUTSCH, DEUTSCH Common Contact
Contact Plating
Tin
Current Rating
13A
Mounting Type
Wire
Country of Origin
United States