TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket Black 70 Way 1-968879-1

Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
70
Gender
Female
Number Of Rows
3
Series
Micro Timer II/Junior Power Timer
Colour
Black
Height
38.5mm
Width
46mm
Depth
144.75mm
Housing Material
PBT
Product details
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.
TE Connectivity Automotive Connectors
€ 31.62
€ 31.62 Each (ex VAT)
Standard
1
€ 31.62
€ 31.62 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 31.62 |
10 - 49 | € 29.57 |
50+ | € 27.75 |
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
70
Gender
Female
Number Of Rows
3
Series
Micro Timer II/Junior Power Timer
Colour
Black
Height
38.5mm
Width
46mm
Depth
144.75mm
Housing Material
PBT
Product details
TE Connectivity Junior Power Timer/Micro Timer Connector Housings
Junior Power Timer/Micro Timer plug and receptacle style connector housings.