TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

RS Stock No.: 135-4438Brand: TE ConnectivityManufacturers Part No.: 1-66103-8
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Length

27.48mm

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+90°C

Series Number

166103

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 561.26

€ 561.26 1 Box of 1000 (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

€ 561.26

€ 561.26 1 Box of 1000 (ex VAT)

TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Gender

Male

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Length

27.48mm

Contact Plating

Tin over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+90°C

Series Number

166103

Product details

Series 1 Contacts

A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling

Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more