TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount

RS Stock No.: 495-4349Brand: TE ConnectivityManufacturers Part No.: 1-1634201-0
brand-logo
View all in Rocker Switches

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22.2mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Country of Origin

China

Product details

PRF Series

PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name ’Rocker’.

TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.

Feature and Benefits

• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive

Applications

• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…

Tyco Series

You may be interested in
Stock information temporarily unavailable.

€ 7.74

€ 7.74 Each (ex VAT)

TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount

€ 7.74

€ 7.74 Each (ex VAT)

TE Connectivity DPDT, On-Off-On Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 7.74
50 - 99€ 6.95
100 - 249€ 6.86
250 - 499€ 6.78
500+€ 6.71
You may be interested in

Technical documents

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Panel Cut Out Width

22.2mm

Panel Cut Out Height

30.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Panel Cut Out Size

30.2 x 22.2mm

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Mechanical Life

100000Operations

Case Material

Nylon 66

Contact Material

Silver Tin Oxide

Contact Resistance

50mΩ

Country of Origin

China

Product details

PRF Series

PRF or Power Rocker Switches are the most common and universally used types if switches, due to their key characteristics of reliability and ease of use. Typically, this device is an on-off switch that rocks back and forth like a see-saw, hence the name ’Rocker’.

TE Connectivity presents their PRF Series which include a full line of single or double-pole power rocker switches for three different industry compatible panel cut-out sizes.

Feature and Benefits

• Easy to install snap-in mounting
• Dual colour rocker option
• Full-illuminated rocker option
• LED window illuminated option
• Wide range of marking options and functions available
• Cost competitive

Applications

• Home Appliances
• Power Tools
• Floor Care Equipment
• Small Appliances
• Lighting
• And more…

Tyco Series

You may be interested in