TE Connectivity Straight 50Ω RF Adapter SMA Plug Socket 18GHz

RS Stock No.: 468-3312Brand: TE ConnectivityManufacturers Part No.: 1-1478983-0
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type A

SMA

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

18.2mm

Body Plating

Gold

Contact Material

Beryllium Copper

Product details

Adaptors-Plug/Jack Plug/Plug

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

You may be interested in

P.O.A.

TE Connectivity Straight 50Ω RF Adapter SMA Plug Socket 18GHz

P.O.A.

TE Connectivity Straight 50Ω RF Adapter SMA Plug Socket 18GHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Adapter Type A

SMA

Gender A

Plug

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

18.2mm

Body Plating

Gold

Contact Material

Beryllium Copper

Product details

Adaptors-Plug/Jack Plug/Plug

Gold Plated

Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.

You may be interested in