Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Operating Frequency
0 to 10GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
TE Connectivity SMC RF Coaxial Plug Connectors
SMC RF coaxial cable plug connectors with a miniature and lightweight design ideal for use in applications where space is limited. These SMC RF coaxial cable connectors offer an excellent electrical performance from DC to 10 GHz with a constant impedance of 50 Ω and a low noise level. The miniature threaded coupling on these SMC RF coaxial cable plug connectors makes them suitable for use in applications where resistance to vibration is important.
Features and Benefits
Miniature lightweight design
Excellent electrical performance from DC to 10 GHz
Low noise level
Miniature threaded coupling for vibration resistance
Applications
These SMC RF coaxial cable connectors are used for providing interconnections for small form factor coaxial cables in telecommunications, antenna, instrumentation and PC/LAN applications
SMC Series RF Coaxial Connectors - TE Connectivity
€ 8.60
€ 8.60 Each (ex VAT)
1
€ 8.60
€ 8.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 8.60 |
15 - 49 | € 8.35 |
50 - 99 | € 7.45 |
100 - 249 | € 7.19 |
250+ | € 6.40 |
Technical documents
Specifications
Brand
TE ConnectivityCoaxial Connector Type
SMC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG174 A/U, RG188 A/U, RG316/U
Operating Frequency
0 to 10GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Product details
TE Connectivity SMC RF Coaxial Plug Connectors
SMC RF coaxial cable plug connectors with a miniature and lightweight design ideal for use in applications where space is limited. These SMC RF coaxial cable connectors offer an excellent electrical performance from DC to 10 GHz with a constant impedance of 50 Ω and a low noise level. The miniature threaded coupling on these SMC RF coaxial cable plug connectors makes them suitable for use in applications where resistance to vibration is important.
Features and Benefits
Miniature lightweight design
Excellent electrical performance from DC to 10 GHz
Low noise level
Miniature threaded coupling for vibration resistance
Applications
These SMC RF coaxial cable connectors are used for providing interconnections for small form factor coaxial cables in telecommunications, antenna, instrumentation and PC/LAN applications