TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 80mA Idc Q:20

RS Stock No.: 170-3287Brand: TDKManufacturers Part No.: NLCV32T-221K-EF
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

TDK

Inductance

220 μH

Maximum dc Current

80mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

8.4Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

Japan

Product details

TDK 1210 NLVC32 Series Wire Wound Inductors

SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 236.00

€ 0.118 Each (On a Reel of 2000) (ex VAT)

TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 80mA Idc Q:20

€ 236.00

€ 0.118 Each (On a Reel of 2000) (ex VAT)

TDK, NLCV-EF, 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 80mA Idc Q:20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

TDK

Inductance

220 μH

Maximum dc Current

80mA

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

8.4Ω

Series

NLCV-EF

Core Material

Ferrite

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

Japan

Product details

TDK 1210 NLVC32 Series Wire Wound Inductors

SMT inductors for use on power lines
Heat resistant thermoplastic resin exterior package
Applications include Audio-visual equipment, digital cameras, onboard automobile equipment, etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more