Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

RS Stock No.: 242-7501Brand: TDKManufacturers Part No.: CGA4J3X7S2A474K125AB
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

€ 236.00

€ 0.118 Each (On a Reel of 2000) (ex VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD

€ 236.00

€ 0.118 Each (On a Reel of 2000) (ex VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S