TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-5566Brand: TDKManufacturers Part No.: CGA4C4C0G2W151J060AA
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

150pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

€ 5.90

€ 0.118 Each (In a Pack of 50) (ex VAT)

TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

€ 5.90

€ 0.118 Each (In a Pack of 50) (ex VAT)

TDK 150pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 200€ 0.118€ 5.90
250 - 450€ 0.118€ 5.90
500 - 1200€ 0.118€ 5.90
1250 - 2450€ 0.118€ 5.90
2500+€ 0.118€ 5.90

Technical documents

Specifications

Brand

TDK

Capacitance

150pF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.6mm

Series

CGA

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan