TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

RS Stock No.: 904-0173Brand: TDKManufacturers Part No.: C5750X7T2J474K250KC
brand-logo

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

630V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2.8mm

Length

5.7mm

Depth

5mm

Height

2.8mm

Series

C5750

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Applications:

Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.

Stock information temporarily unavailable.

€ 5.97

€ 2.985 Each (In a Pack of 2) (ex VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

€ 5.97

€ 2.985 Each (In a Pack of 2) (ex VAT)

TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

TDK

Capacitance

470nF

Voltage

630V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

5.7 x 5 x 2.8mm

Length

5.7mm

Depth

5mm

Height

2.8mm

Series

C5750

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

TDK C type 2220 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Applications:

Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.