TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS75AF-24/J, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V

RS Stock No.: 285-119Brand: TDK-LambdaManufacturers Part No.: ZWS75AF-24/J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

32mm

Depth

55mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS75AF-24/J, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS75AF-24/J, 24V dc, 3.2A, 76.8W, 1 Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

222mm

Width

32mm

Depth

55mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

ZWS-AF Series, Single Output, 50 to 150 W

Open frame switching power supplies

Switch Mode - TDK-Lambda