TDK-Lambda Switching Power Supply, RWS1000B-36/ME, 36V dc, 28A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V

RS Stock No.: 165-1416Brand: TDK-LambdaManufacturers Part No.: RWS1000B-36/ME
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

36V dc

Output Current

28A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

2000g

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 649.88

€ 649.88 Each (ex VAT)

TDK-Lambda Switching Power Supply, RWS1000B-36/ME, 36V dc, 28A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V

€ 649.88

€ 649.88 Each (ex VAT)

TDK-Lambda Switching Power Supply, RWS1000B-36/ME, 36V dc, 28A, 1kW, 1 Output, 120 → 340 V dc, 85 → 265 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

36V dc

Output Current

28A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 340 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

198mm

Width

127mm

Medical Approved

Yes

Depth

63mm

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Weight

2000g

Country of Origin

Malaysia