Technical documents
Specifications
Brand
TDK-LambdaAccessory Type
EMC Filter
Series
RSKN
Filter Type
EMC
Standards Met
CSA C22.2 No.8, EN60939, UL1283
Input Current Range
20A
Country of Origin
China
Stock information temporarily unavailable.
€ 103.84
€ 103.84 Each (ex VAT)
TDK-Lambda Power Supply, RSKN Series
1
€ 103.84
€ 103.84 Each (ex VAT)
TDK-Lambda Power Supply, RSKN Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaAccessory Type
EMC Filter
Series
RSKN
Filter Type
EMC
Standards Met
CSA C22.2 No.8, EN60939, UL1283
Input Current Range
20A
Country of Origin
China