Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
63.5mm
Width
25.4mm
Depth
29mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
85g
Maximum Temperature
+85°C
Country of Origin
Japan
Product details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950
€ 74.08
€ 74.08 Each (ex VAT)
1
€ 74.08
€ 74.08 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
5A
Power Rating
25W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
63.5mm
Width
25.4mm
Depth
29mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
85g
Maximum Temperature
+85°C
Country of Origin
Japan
Product details
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Approvals
TUV, UL recognised, CSA certified
Standards
IEC 950, EN60950