TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-5/A, 5V dc, 10A, 50W, 1 Output, 110 → 175 V dc, 85

RS Stock No.: 284-863Brand: TDK-LambdaManufacturers Part No.: HK50A-5/A
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

119mm

Width

68mm

Depth

31mm

Efficiency

79%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

280g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-5/A, 5V dc, 10A, 50W, 1 Output, 110 → 175 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK50A-5/A, 5V dc, 10A, 50W, 1 Output, 110 → 175 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

119mm

Width

68mm

Depth

31mm

Efficiency

79%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Weight

280g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).