Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
80mm
Width
68mm
Depth
23.5mm
Efficiency
75%
Minimum Temperature
0°C
Weight
170g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Output Current
1A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
80mm
Width
68mm
Depth
23.5mm
Efficiency
75%
Minimum Temperature
0°C
Weight
170g
Maximum Temperature
+50°C
Country of Origin
Japan
Product details
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).