TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 0.78K/W, 100 x 160 x 33.4mm, Screw

RS Stock No.: 681-1544Brand: TDK-LambdaManufacturers Part No.: HAM-F10T
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

1/1 Brick AC/DC Converter, PFE

Length

100mm

Width

160mm

Height

33.4mm

Dimensions

100 x 160 x 33.4mm

Thermal Resistance

0.78K/W

Mounting

Screw

Product details

TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series

Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options

Stock information temporarily unavailable.

€ 63.12

€ 63.12 Each (ex VAT)

TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 0.78K/W, 100 x 160 x 33.4mm, Screw

€ 63.12

€ 63.12 Each (ex VAT)

TDK-Lambda Heatsink, 1/1 Brick AC/DC Converter, PFE, 0.78K/W, 100 x 160 x 33.4mm, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

1/1 Brick AC/DC Converter, PFE

Length

100mm

Width

160mm

Height

33.4mm

Dimensions

100 x 160 x 33.4mm

Thermal Resistance

0.78K/W

Mounting

Screw

Product details

TDK-Lambda Heatsinks for PFE Series Switch Mode AC-DC Power Supplies - HAF Series

Heatsinks designed to allow optimum performance of the Lambda PFE series power supplies (stk no 560-199 etc)
Choice of longitudinal or transverse fins, or low profile HAF-10L options