Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
137.4mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-24-CCMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-24-CCMDS, 24V dc, 12.5A, 300W, 1 Output, 120 → 350 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
12.5A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
137.4mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
You may be interested in