TDK-Lambda 300W Power Brick AC/DC Adapter 54V dc Output, 5.56A Output

RS Stock No.: 135-4185Brand: TDK-LambdaManufacturers Part No.: DTM-300PW-540-D1
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

10-Pin

Output Voltage

54V dc

Input Voltage

90 → 264V ac

Output Current

5.56A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

300W

Cable Length

800mm

Medical Approved

Yes

Standards Met

60601-1, 60601-1-2 Ed. 2014, CE Certified, EISA, ErP

Series

DTM300-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

222mm

Width

112mm

Depth

45mm

Minimum Temperature

-30°C

Product details

TDK Lambda DTM300-PW Series

DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.
Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

Features and Benefits

• Medical and ITE approved
• Class I and Class II inputs
• Level VI efficiency
• Suitable for B & BF rated equipment
• Convection Cooling

Switch Mode - TDK Lambda

Stock information temporarily unavailable.

€ 370.84

€ 370.84 Each (ex VAT)

TDK-Lambda 300W Power Brick AC/DC Adapter 54V dc Output, 5.56A Output

€ 370.84

€ 370.84 Each (ex VAT)

TDK-Lambda 300W Power Brick AC/DC Adapter 54V dc Output, 5.56A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 370.84
5 - 9€ 365.50
10 - 24€ 359.83
25 - 49€ 353.79
50+€ 347.38

Technical documents

Specifications

Adapter Type

Power Brick Adapter

Plug Type

10-Pin

Output Voltage

54V dc

Input Voltage

90 → 264V ac

Output Current

5.56A

Maximum Temperature

+60°C

Output Connector

DC Plug

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

300W

Cable Length

800mm

Medical Approved

Yes

Standards Met

60601-1, 60601-1-2 Ed. 2014, CE Certified, EISA, ErP

Series

DTM300-D

Energy Efficiency Level

VI

Load Regulation

±5%

Length

222mm

Width

112mm

Depth

45mm

Minimum Temperature

-30°C

Product details

TDK Lambda DTM300-PW Series

DTM300-D series of 300 W Medical and ITE approved external power supplies that meets DoE Level VI efficiency. These DTM300-D Medical and ITE approved external power supplies are safety Class I and II and meet IEC606-1-1-2 Ed4: 2014.
Typical applications for the 300 W series include power hungry medical equipment, test and measurement, the Communications Industry and Broadcasting.The convection-cooled DTM300-D series is housed in a rugged, vent-free enclosure, and applied using the standard IEC 60320-C14 three pronged or 60320-C18 two prong connector and dc provided through a ten-pin Molex Mini-Fit® connector. Other connectors are available upon request. The adapters also feature over-voltage and overcurrent protection. Accepting a 90 Vac to 264 Vac input, the 300 W adapters are available with 12 V, 19 V, 24 V, 28 V, 48 V and 54 V outputs and can operate in ambient temperatures ranging from -30 to +60 °C, derating linearly to 50% load from 40 to 60 °C in addition to satisfying DoE Level VI requirements with an average efficiency of greater than 88%, the power supplies have an off-load power draw of less than 0.5 W.

Features and Benefits

• Medical and ITE approved
• Class I and Class II inputs
• Level VI efficiency
• Suitable for B & BF rated equipment
• Convection Cooling

Switch Mode - TDK Lambda