Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.75 → 6V
Package
DIP
Isolation Voltage
500V ac
Width
21.1mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
€ 23.67
€ 23.67 Each (ex VAT)
1
€ 23.67
€ 23.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.75 → 6V
Package
DIP
Isolation Voltage
500V ac
Width
21.1mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)