TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.4A Output, 4.5, 9.0 V dc Input, 1.5W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 204-0337Brand: TDK-LambdaManufacturers Part No.: CC1R5-1203SR-E
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

0.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

16.5mm

Depth

16.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Efficiency

0.73

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 143.81

€ 143.81 1 Tray of 10 (ex VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.4A Output, 4.5, 9.0 V dc Input, 1.5W, Through Hole, +85°C Max Temp -40°C

€ 143.81

€ 143.81 1 Tray of 10 (ex VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.4A Output, 4.5, 9.0 V dc Input, 1.5W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

0.4A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

16.5mm

Depth

16.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Efficiency

0.73

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more