Sylvania 26.6 W LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65

RS Stock No.: 288-385Brand: SylvaniaManufacturers Part No.: 90075
brand-logo
View all in Batten Lights

Technical documents

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.28 m

Luminosity

3100 lm

Width

99 mm

Depth

60 mm

Wattage

26.6 W

Lamp Type

LED

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 33.58

€ 33.58 Each (ex VAT)

Sylvania 26.6 W LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65

€ 33.58

€ 33.58 Each (ex VAT)

Sylvania 26.6 W LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.28 m

Luminosity

3100 lm

Width

99 mm

Depth

60 mm

Wattage

26.6 W

Lamp Type

LED

Voltage Rating

240 V

IP Rating

IP65

Country of Origin

China