Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)

RS Stock No.: 622-276Brand: SylvaniaManufacturers Part No.: 30254
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Length Metric

1500mm

Wattage

17 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3300 lm

Better World Verification

Energy Efficiency Rating B

Better World Product (Find out more)

Yes

Series

ToLEDo Platinum

Country of Origin

China

€ 30.86

€ 30.86 Each (ex VAT)

Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)

€ 30.86

€ 30.86 Each (ex VAT)

Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Length Metric

1500mm

Wattage

17 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3300 lm

Better World Verification

Energy Efficiency Rating B

Better World Product (Find out more)

Yes

Series

ToLEDo Platinum

Country of Origin

China