Switchcraft Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN2 Series

RS Stock No.: 810-4618Brand: SwitchcraftManufacturers Part No.: EN2C2M20DC
brand-logo

Technical documents

Specifications

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

13.0A

Body Orientation

Straight

Series

EN2

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

EN3 Series Weathertight Cable Mount Connectors

EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.

600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Stock information temporarily unavailable.

€ 14.48

€ 14.48 Each (ex VAT)

Switchcraft Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN2 Series

€ 14.48

€ 14.48 Each (ex VAT)

Switchcraft Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

13.0A

Body Orientation

Straight

Series

EN2

Voltage Rating

250.0 V

Mating Type

Bayonet

Housing Material

Thermoplastic

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

+65°C

Country of Origin

United States

Product details

EN3 Series Weathertight Cable Mount Connectors

EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.

600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.