Sure24 Analogue Indoor IR CCTV Camera

RS Stock No.: 906-4101Brand: Sure24Manufacturers Part No.: CAM2-IR
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

Sure24

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

640 x 480pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

No

Focal Length

5mm

Sensor Type

1/4 in CMOS

Diameter

8.2mm

Height

32.4 mm

Country of Origin

Taiwan, Province Of China

Product details

NANO Cam2-IR Miniature Camera

The Nano Cam2-IR is the Worlds smallest covert bullet camera
Ideally suited for deploying in a wide range of covert scenarios. With invisible 940IR and as small as a biro pen lid, the Nano Cam2-IR is an excellent camera well suited for vehicle hides. Perfect for close range identification in darkened conditions this is the smallest invisible 940IR camera currently available.

Features & Benefits

• 1/4in. B/W CMOS Camera Pixel: 316K (PAL)
• Resolution: Horizontal 400 TV Lines
• Shutter Speed: 60 fps
• Lens: 2.1 / 3.1 / 5.0mm
• Default focus 60cm infinite
• 6 IR LED
• Power: DC5 12V Consumption 190 mA (Max)

Easily hidden in any number of common objects the Nano Range of Covert Cameras is a superb addition to the TSU arsenal.
Nano CAM2-IR is the perfect solution for vehicle hides negating the need for separate IR illumination. Cuts down on install time, saves money

You may be interested in
Sure24 Analogue Indoor CCTV Camera
€ 151.32Each (ex VAT)

P.O.A.

Sure24 Analogue Indoor IR CCTV Camera

P.O.A.

Sure24 Analogue Indoor IR CCTV Camera

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Sure24 Analogue Indoor CCTV Camera
€ 151.32Each (ex VAT)

Technical documents

Specifications

Brand

Sure24

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Maximum Resolution

640 x 480pixels

Power Over Ethernet

No

Vandal Resistant

No

IR

Yes

Audio Support

No

Focal Length

5mm

Sensor Type

1/4 in CMOS

Diameter

8.2mm

Height

32.4 mm

Country of Origin

Taiwan, Province Of China

Product details

NANO Cam2-IR Miniature Camera

The Nano Cam2-IR is the Worlds smallest covert bullet camera
Ideally suited for deploying in a wide range of covert scenarios. With invisible 940IR and as small as a biro pen lid, the Nano Cam2-IR is an excellent camera well suited for vehicle hides. Perfect for close range identification in darkened conditions this is the smallest invisible 940IR camera currently available.

Features & Benefits

• 1/4in. B/W CMOS Camera Pixel: 316K (PAL)
• Resolution: Horizontal 400 TV Lines
• Shutter Speed: 60 fps
• Lens: 2.1 / 3.1 / 5.0mm
• Default focus 60cm infinite
• 6 IR LED
• Power: DC5 12V Consumption 190 mA (Max)

Easily hidden in any number of common objects the Nano Range of Covert Cameras is a superb addition to the TSU arsenal.
Nano CAM2-IR is the perfect solution for vehicle hides negating the need for separate IR illumination. Cuts down on install time, saves money

You may be interested in
Sure24 Analogue Indoor CCTV Camera
€ 151.32Each (ex VAT)