Sunon MF Series Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 1.32W, 55mA Max, 60 x 60 x 20mm

Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.32W
Width
60mm
Maximum Current
55mA
Depth
20mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 20mm
Air Flow
39.1m³/h
Noise Level
33.5dB
Fan Speed
5000rpm
Direction of Curve
Forward
Country of Origin
China
Product details
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction
€ 11.01
€ 11.01 Each (ex VAT)
1
€ 11.01
€ 11.01 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 11.01 |
5 - 9 | € 10.29 |
10 - 24 | € 10.01 |
25 - 49 | € 9.46 |
50+ | € 8.45 |
Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Power Consumption
1.32W
Width
60mm
Maximum Current
55mA
Depth
20mm
Termination Type
Lead Wire
Dimensions
60 x 60 x 20mm
Air Flow
39.1m³/h
Noise Level
33.5dB
Fan Speed
5000rpm
Direction of Curve
Forward
Country of Origin
China
Product details
Sunon DR MagLev Series DC Fans
Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.
Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.
Features and Benefits:
• Extended motor life
• Prevention of oil leakage
• High quality construction