Sunon Axial Fan, 12 V dc, dc Operation, 40m³/h, 141mA Max, 60 x 60 x 25mm

RS Stock No.: 285-7451Brand: SunonManufacturers Part No.: 30133990Distrelec Article No.: 30133990
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Depth

25mm

Maximum Current

141mA

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Distrelec Product Id

30133990

Country of Origin

China

Stock information temporarily unavailable.

€ 6.11

€ 6.11 Each (ex VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 40m³/h, 141mA Max, 60 x 60 x 25mm

€ 6.11

€ 6.11 Each (ex VAT)

Sunon Axial Fan, 12 V dc, dc Operation, 40m³/h, 141mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Width

60mm

Depth

25mm

Maximum Current

141mA

Dimensions

60 x 60 x 25mm

Air Flow

40m³/h

Distrelec Product Id

30133990

Country of Origin

China