STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8
Technical documents
Specifications
Brand
STMicroelectronicsOffset Voltage
150µV
Package Type
SO8
Pin Count
8
Mounting Type
Surface Mount
Country of Origin
Morocco
Stock information temporarily unavailable.
€ 3.41
€ 3.41 Each (ex VAT)
STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8
1
€ 3.41
€ 3.41 Each (ex VAT)
STMicroelectronics TSC2021IYDT, Current Sensor IC 8-Pin, SO8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.41 |
10 - 24 | € 3.03 |
25 - 99 | € 2.77 |
100 - 499 | € 2.41 |
500+ | € 2.29 |
Technical documents
Specifications
Brand
STMicroelectronicsOffset Voltage
150µV
Package Type
SO8
Pin Count
8
Mounting Type
Surface Mount
Country of Origin
Morocco