TS951ILT STMicroelectronics, Low Power, Op Amp, RRIO, 3MHz, 2.7 → 12 V, 5-Pin SOT-23

RS Stock No.: 165-5547Brand: STMicroelectronicsManufacturers Part No.: TS951ILT
brand-logo
View all in Op Amps

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

3MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

80 dB

Offset Voltage

8mV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

12 V

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

80nA

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

25nV/√Hz

Length

3mm

Country of Origin

China

Product details

TS95x, Real Rail-to-Rail I/O and Low Distortion Operational Amplifiers

The TS951 (Single), TS952 (Dual) and TS954 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.

Low Distortion 0.01%
Rail-to-Rail input common mode voltage range
Rail-to-Rail output voltage swing
High-speed: 3 MHz
Low current consumption: 0.9 mA (at 3 V)
Supply voltage rejection ratio: 80 dB
Power supply operation from 2.7 V to 12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,522.20

€ 0.507 Each (On a Reel of 3000) (ex VAT)

TS951ILT STMicroelectronics, Low Power, Op Amp, RRIO, 3MHz, 2.7 → 12 V, 5-Pin SOT-23

€ 1,522.20

€ 0.507 Each (On a Reel of 3000) (ex VAT)

TS951ILT STMicroelectronics, Low Power, Op Amp, RRIO, 3MHz, 2.7 → 12 V, 5-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

3MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

80 dB

Offset Voltage

8mV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

12 V

Height

1.3mm

Width

1.75mm

Input Voltage Range

2.7 → 12 V

Input Offset Current

80nA

Dimensions

3 x 1.75 x 1.3mm

Minimum Input Voltage

2.7 V

Typical Input Voltage Noise Density

25nV/√Hz

Length

3mm

Country of Origin

China

Product details

TS95x, Real Rail-to-Rail I/O and Low Distortion Operational Amplifiers

The TS951 (Single), TS952 (Dual) and TS954 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.

Low Distortion 0.01%
Rail-to-Rail input common mode voltage range
Rail-to-Rail output voltage swing
High-speed: 3 MHz
Low current consumption: 0.9 mA (at 3 V)
Supply voltage rejection ratio: 80 dB
Power supply operation from 2.7 V to 12 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more