STMicroelectronics Dual Switching Diode, Common Cathode, 16A 400V, 3-Pin TO-220AB STTH16R04CT

RS Stock No.: 168-8101Brand: STMicroelectronicsManufacturers Part No.: STTH16R04CT
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

16A

Number of Elements per Chip

2

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.75V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.9mm

Dimensions

10.4 x 4.6 x 15.9mm

Country of Origin

China

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 60.77

€ 1.215 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Dual Switching Diode, Common Cathode, 16A 400V, 3-Pin TO-220AB STTH16R04CT

€ 60.77

€ 1.215 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Dual Switching Diode, Common Cathode, 16A 400V, 3-Pin TO-220AB STTH16R04CT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50€ 1.215€ 60.77
100 - 200€ 0.956€ 47.79
250+€ 0.909€ 45.43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Diode Configuration

Common Cathode

Maximum Forward Current

16A

Number of Elements per Chip

2

Mounting Type

Through Hole

Maximum Reverse Voltage

400V

Package Type

TO-220AB

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.75V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

15.9mm

Dimensions

10.4 x 4.6 x 15.9mm

Country of Origin

China

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more