Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 29.80
€ 1.192 Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
25
€ 29.80
€ 1.192 Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
25
Stock information temporarily unavailable.
quantity | Unit price | Per Reel |
---|---|---|
25 - 45 | € 1.192 | € 5.96 |
50 - 120 | € 1.074 | € 5.37 |
125 - 245 | € 0.979 | € 4.90 |
250+ | € 0.956 | € 4.78 |
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Product details